Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1653AGTF-PCopy
Newark Part No.94AK4248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.829 |
| 25+ | $0.750 |
| 50+ | $0.748 |
| 100+ | $0.747 |
| 250+ | $0.745 |
| 500+ | $0.594 |
| 1000+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1653AGTF-PCopy
Newark Part No.94AK4248
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max17V
Max Output Current3A
Output Current3A
No. of Pins6Pins
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max10V
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOT-563
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Output Current
3A
Output Voltage - Nom
-
Output Voltage Max
10V
Product Range
-
DC / DC Converter IC Case
SOT-563
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage Min
600mV
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
