MP1477HGTF-P
DC-DC Switching Synchronous Buck Regulator, 4.2V-17V in, 800mV to 10V out, 3A, 1.2MHz, SOT-563-6

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP1477HGTF-PCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Full Reel01AM0224 Re-Reel53AH7304RL Cut Tape53AH7304 |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.120 |
| 100+ | $1.020 |
| 250+ | $0.971 |
| 500+ | $0.861 |
| 1000+ | $0.859 |
| 2500+ | $0.856 |
| 5000+ | $0.844 |
| Quantity | Price |
|---|---|
| 500+ | $1.600 |
| 1000+ | $1.430 |
| 1500+ | $1.230 |
| 2500+ | $1.130 |
| 5000+ | $1.060 |
| 12500+ | $1.040 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP1477HGTF-PCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Full Reel01AM0224 Re-Reel53AH7304RL Cut Tape53AH7304 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.2V |
| Input Voltage Max | 17V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | SOT-563 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 10V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | SOT-563 |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
MP1477HGTF-P is a high-efficiency, fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP1477H offers a very compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. The MP1477H uses synchronous-mode operation for higher efficiency over the output current-load range. The constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown. Typical applications include security cameras, digital set-top boxes, flat-panel television and monitors, and general purposes.
- Wide 4.2V to 17V operating input range
- High-efficiency synchronous mode operation
- Forced PWM mode operation, fast load transient response
- 1.2MHz switching frequency
- Internal Soft Start (SS), thermal shutdown
- Over-current protection (OCP) and hiccup
- Supply current (shutdown) is 10μA max at VEN = 0V, VIN = 12V, TJ = -40°C to +125°C
- Supply current (quiescent) is 250μA max at VEN = 2V, VFB = 0.85V, VIN = 12V, TJ = -40°C to +125°C
- SOT563(1.6mmх1.6mm) package
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.2V |
| Output Current | 3A |
| IC Case / Package | SOT-563 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOT-563 |
| Switching Frequency | 1.2MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 17V |
| Max Output Current | 3A |
| No. of Pins | 6Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 10V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |