Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1400GC-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel54AH3267RL
Cut Tape54AH3267
Your Part Number
1,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.180 |
| 1000+ | $1.150 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1400GC-PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel54AH3267RL
Cut Tape54AH3267
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max7V
Max Output Current600mA
Output Current600mA
IC Case / PackageCSP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-6V
Output Voltage Max-900mV
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseCSP
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
- 7V input, 0.6A peak, 1.5MHz negative DC to DC power converter
- Up to 600mA peak output current
- 300mohm high side MOSFET on resistance
- Ground reference enable
- Cycle-by-cycle over current protection
- Short circuit protect with hiccup mode
- Output voltage discharge
- Output over voltage protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
600mA
IC Case / Package
CSP
IC Mounting
Surface Mount
Output Voltage Min
-6V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
7V
Output Current
600mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-900mV
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
CSP
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
