Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMCS1805GS-305-U-PCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM6684RL
Cut Tape25AM6684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 50+ | $2.910 |
| 100+ | $2.810 |
| 250+ | $2.750 |
| 500+ | $2.700 |
| 1000+ | $2.640 |
| 2500+ | $2.590 |
| 5000+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMCS1805GS-305-U-PCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM6684RL
Cut Tape25AM6684
Current Sensor TypeHall Effect, Linear
Current Sense DirectionUnidirectional
Accuracy± 2.5%
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Isolation Voltage3kVrms
Output Interface-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Sensor Type
Hall Effect, Linear
Accuracy
± 2.5%
No. of Pins
8Pins
Supply Voltage Max
3.6V
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Current Sense Direction
Unidirectional
Sensor Case / Package
SOIC
Supply Voltage Min
3V
Isolation Voltage
3kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
