
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.100 | $7.10 |
| Total Price | $7.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 50+ | $5.870 |
| 100+ | $5.700 |
| 250+ | $5.540 |
| 500+ | $5.380 |
| 1000+ | $5.250 |
| 2500+ | $5.150 |
| 5000+ | $5.040 |
Product Information
Product Overview
The MAQ430 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000rpm. The MAQ430 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. The MAQ430 features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as sensing of axial movements or for diagnostics. On-chip non-volatile memory provides storage for configuration parameters, including the reference zero angle position, ABZ encoder settings, UVW pole pair emulation settings and magnetic field detection thresholds.
- 12bit resolution absolute angle encoder
- Contactless sensing for long life
- SPI serial interface with parity bit for angle readout and chip configuration
- Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 256
- UVW interface with 1 to 8 pole pair emulation
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
-
QFN-EP
3.6V
125°C
AEC-Q100
MSL 1 - Unlimited
QFN-EP
16Pins
3V
-40°C
-
AEC-Q100
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
