Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MSM942052-24Copy
Newark Part No.66AH5782
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MSM942052-24Copy
Newark Part No.66AH5782
Technical Datasheet
Application Sub TypeServo Motor
Silicon ManufacturerMonolithic Power Systems
Kit Application TypeMotor Control
Silicon Core Number-
Kit ContentsBLDC Motor With MSM942052-24 Smart Motor Module Installed, eMotion System Communication Kit
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- eMotion System™ smart motor module evaluation kit for servo motor applications
- BLDC motor with MMP742052-24 smart motor module installed
- 18V to 36V input voltage range
- Maximum 52W continuous power output
- 0.125Nm rated torque (0.375Nm peak torque)
- 0.3° position resolution
- RS485 interface and PULSE/DIR interface
- Position control and speed control
- Operating temperature range from 0°C to 70°C (Power Derated<gt/> 40°C)
- Requires eMotion System™ Virtual eBench software and contains eMotion System™ communication kit
Contents
BLDC motor with smart motor module installed, Communication kit.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
Servo Motor
Kit Application Type
Motor Control
Kit Contents
BLDC Motor With MSM942052-24 Smart Motor Module Installed, eMotion System Communication Kit
SVHC
No SVHC (19-Jan-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
