
| Quantity | Price |
|---|---|
| 1+ | $102.210 |
Product Information
Product Overview
The EVKT-MP8862 is an evaluation kit for the MP8862, a synchronous, 4-switch, integrated, buck-boost converter capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8862 provides flexible system configurations via the I2C. This kit allows for quick evaluation of the MP8862, supporting a wide range of designs.
- Contains EV8862 evaluation board (EV8862-Q-00A) and communication interface (EVKT-USBI2C-02)
Contents
MP8862 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP8862GQ-0000, EVKT-USBI2C-02:USB to I2C Communication Interface, USB Cable, Ribbon Cable
-
MP8862GQ-0000
Synchronous Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
