Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV7221-R-00ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AK5962
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.650 |
Price for:Each
Minimum: 1
Multiple: 1
$57.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV7221-R-00ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AK5962
Technical Datasheet
Device Topology-
No. of Outputs16Outputs
Output Current80mA
Output Voltage15.5V
Input Voltage Min4V
Input Voltage Max16V
Core ChipMPQ7221GRE-AEC1
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MPQ7221GRE-AEC1
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
-
Output Current
80mA
Input Voltage Min
4V
Core Chip
MPQ7221GRE-AEC1
Kit Contents
Evaluation Board MPQ7221GRE-AEC1
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
16Outputs
Output Voltage
15.5V
Input Voltage Max
16V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
