
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.490 |
Product Information
Product Overview
EV5099-D-00A is a 12V/5V dual-channel current-limit switch with current monitor evaluation board. It is designed to demonstrate the capabilities of the MP5099, a protection device that protects circuitry on the output from transients on the input. The MP5099 also protects the input from undesired shorts and transients coming from the output. The MP5099 is a small on resistance (RDS(ON)), low quiescent current (IQ), dual-channel, current-limited switch. During start-up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by a capacitor at the SS pin. The maximum load at the output is current limited. The magnitude of the current limit is fixed internally. The output voltage (VOUT) is limited by the output over-voltage protection (OVP) function. The output current (IOUT) of each rail can be monitored via a resistor connected to the IMON pins. The MP5099 is available in a space-saving TQFN-10 (2mmx3mm) package.
- 10.8V to 13.2V E-fuse 1 input voltage (VIN1) range at VIN2 > VUVLO-CH2 (TA = 25°C)
- 4.5V to 5.5V E-fuse 2 input voltage (VIN2) range at VIN1 >VUVLO-CH1 (TA = 25°C)
- 0A to 4A E-fuse 1 output current (IOUT1) range at VIN1 > VUVLO-CH1 and VIN2 >VUVLO-CH2 (TA = 25°C)
- 0A to 3A E-fuse 2 output current (IOUT2) range at VIN1 > VUVLO-CH1 and VIN2 >VUVLO-CH2 (TA = 25°C)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Load Switch
Evaluation Board MP5099
To Be Advised
MP5099GDT
Current Limit Switch
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
