Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3398H-S-00ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK5526
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.140 |
Price for:Each
Minimum: 1
Multiple: 1
$114.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3398H-S-00ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK5526
Device TopologyBoost
No. of Outputs4Outputs
Output Current120mA
Output Voltage-
Input Voltage Min13V
Input Voltage Max33V
Core ChipMP3398HGS
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MP3398HGS
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
13V
Core Chip
MP3398HGS
Kit Contents
Evaluation Board MP3398HGS
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
33V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
