Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE397C, 90G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN0983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.230 |
| 5+ | $50.350 |
| 10+ | $48.070 |
| 25+ | $45.480 |
| 50+ | $42.250 |
| 100+ | $39.660 |
| 250+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE397C, 90G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN0983
Sealant TypeSilicone
Sealant ApplicationsInsulating, Sealing, Fixing, Electrical, Electronics
Dispensing MethodTube
Sealant ColorTransparent
Volume-
Weight90g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Insulating, Sealing, Fixing, Electrical, Electronics
Sealant Color
Transparent
Weight
90g
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
