Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392C, 90GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM1494
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.230 |
| 5+ | $50.350 |
| 10+ | $48.070 |
| 25+ | $45.480 |
| 50+ | $42.250 |
| 100+ | $39.660 |
| 250+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392C, 90GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AM1494
Sealant TypeSilicone
Sealant ApplicationsInsulating, Sealing, Fixing, Electrical, Electronics
Dispensing MethodTube
Sealant ColorTransparent
Volume-
Weight90g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Insulating, Sealing, Fixing, Electrical, Electronics
Sealant Color
Transparent
Weight
90g
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
