Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV5242Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AN4046
Product RangeRTV5240 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.730 |
| 5+ | $71.970 |
| 10+ | $69.540 |
| 25+ | $65.870 |
| 50+ | $60.840 |
| 100+ | $55.940 |
| 250+ | $51.550 |
Price for:Each
Minimum: 1
Multiple: 1
$76.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV5242Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AN4046
Product RangeRTV5240 Series
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsAerospace, Automotive, Industrial
Dispensing Method-
Sealant ColorWhite
Volume310ml
Weight465g
Product RangeRTV5240 Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
310ml
Product Range
RTV5240 Series
Sealant Applications
Aerospace, Automotive, Industrial
Sealant Color
White
Weight
465g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
