Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV116QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AN4043
Product RangeSNAPSIL RTV100 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.260 |
| 5+ | $57.460 |
| 10+ | $55.520 |
| 25+ | $52.590 |
| 50+ | $48.570 |
| 100+ | $44.660 |
| 250+ | $41.160 |
Price for:Each
Minimum: 1
Multiple: 1
$61.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV116QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AN4043
Product RangeSNAPSIL RTV100 Series
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsElectrical Insulation, Filling Small Surface Voids, Self Leveling Protective Coating, Potting
Dispensing Method-
Sealant ColorRed
Volume-
Weight-
Product RangeSNAPSIL RTV100 Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Electrical Insulation, Filling Small Surface Voids, Self Leveling Protective Coating, Potting
Sealant Color
Red
Weight
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
