Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108 85G
Newark Part No.22AM2478
Product RangeSNAPSIL RTV100 Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.330 |
| 24+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108 85G
Newark Part No.22AM2478
Product RangeSNAPSIL RTV100 Series
Sealant TypeSilicone 1 Part
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodSqueeze Tube
Sealant ColorTranslucent
Volume-
Weight85g
Product RangeSNAPSIL RTV100 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Squeeze Tube
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Color
Translucent
Weight
85g
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
