Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-87438-1443Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel26AH1100RL
Cut Tape26AH1100
Product RangePico-SPOX 87438 Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.280 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.985 |
| 1000+ | $0.889 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-87438-1443Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel26AH1100RL
Cut Tape26AH1100
Product RangePico-SPOX 87438 Series
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2.5A
SVHCTo Be Advised
Alternatives for DEL-87438-1443
1 Product Found
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
To Be Advised
Pitch Spacing
1.5mm
No. of Contacts
14Contacts
Product Range
Pico-SPOX 87438 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
