Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 99-99-0988Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | 97Y7631 |
| Product Range | Mini-SPOX 5267 |
| Also Known As | 5267-04A-X, GTIN UPC EAN: 800753629776 |
| Your Part Number | |
| Technical Datasheet |
494 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.365 |
| 25+ | $0.351 |
| 50+ | $0.338 |
| 100+ | $0.324 |
| 250+ | $0.305 |
| 500+ | $0.285 |
| 1000+ | $0.243 |
Price for:Each
Minimum: 10
Multiple: 10
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 99-99-0988Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | 97Y7631 |
| Product Range | Mini-SPOX 5267 |
| Also Known As | 5267-04A-X, GTIN UPC EAN: 800753629776 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-SPOX 5267 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Mini-SPOX Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarizing feature ensures accurate mating orientation
- Through hole round terminals
- Terminal lance for improved terminal retention
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Mini-SPOX 5267 |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 99-99-0988
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
