Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98982-5011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AK8760
Product RangeMOX 98982 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.750 |
| 25+ | $2.620 |
| 50+ | $2.530 |
| 100+ | $2.450 |
| 250+ | $2.320 |
| 500+ | $2.190 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98982-5011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AK8760
Product RangeMOX 98982 Series
Product RangeMOX 98982 Series
No. of Positions54Positions
Pitch Spacing2.54mm
For Use WithMolex MOX 98658 Series Socket Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MOX 98982 Series
No. of Positions
54Positions
For Use With
Molex MOX 98658 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 98982-5011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
