Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98898-1039
Newark Part No.37AC1415
Product RangeNSCC 98898
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 6000+ | $0.127 |
| 12000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98898-1039
Newark Part No.37AC1415
Product RangeNSCC 98898
Technical Datasheet
Product RangeNSCC 98898
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98898
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for 98898-1039
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
