Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98822-1031.Copy
Newark Part No.85AK3556
Product RangeNSCC 98822 Series
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.010 |
| 25+ | $2.640 |
| 50+ | $2.640 |
| 100+ | $2.630 |
| 250+ | $2.630 |
| 500+ | $2.620 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1031.Copy
Newark Part No.85AK3556
Product RangeNSCC 98822 Series
Product RangeNSCC 98822 Series
No. of Positions3Positions
Pitch Spacing3.33mm
For Use WithMolex NSCC 1.50mm Size FCI SICMA Pin Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
3Positions
For Use With
Molex NSCC 1.50mm Size FCI SICMA Pin Terminals
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
