Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98822-1028Copy
Newark Part No.37AC1410
Product RangeNSCC 98822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.700 |
| 25+ | $1.650 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.410 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 10
Multiple: 10
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1028Copy
Newark Part No.37AC1410
Product RangeNSCC 98822
Technical Datasheet
Product RangeNSCC 98822
No. of Positions2Positions
Pitch Spacing3.33mm
For Use WithMolex FCI SICMA Series 1.5mm Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98822
No. of Positions
2Positions
For Use With
Molex FCI SICMA Series 1.5mm Pin Contacts
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
