Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98819-1021Copy
Newark Part No.37AC1406
Product RangeNSCC 98819 Series
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 25+ | $0.264 |
| 50+ | $0.256 |
| 100+ | $0.248 |
| 250+ | $0.240 |
| 500+ | $0.234 |
| 1000+ | $0.228 |
Price for:Each
Minimum: 10
Multiple: 10
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98819-1021Copy
Newark Part No.37AC1406
Product RangeNSCC 98819 Series
Technical Datasheet
Product RangeNSCC 98819 Series
No. of Positions2Positions
Pitch Spacing5mm
For Use WithMolex UCC2 98898 Series Receptacle Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98819 Series
No. of Positions
2Positions
For Use With
Molex UCC2 98898 Series Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
