Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1045Copy
Newark Part No.59AM4563
Product RangeNSCC 98817
Your Part Number
674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.468 |
| 25+ | $0.433 |
| 50+ | $0.419 |
| 100+ | $0.407 |
| 250+ | $0.370 |
| 500+ | $0.361 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 10
Multiple: 10
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1045Copy
Newark Part No.59AM4563
Product RangeNSCC 98817
Product RangeNSCC 98817
No. of Positions4Positions
Pitch Spacing3.33mm
For Use WithMolex NSCC Series 98897-1109, 98897-1119, 98897-1129 & & FCI SICMA Series 1.5mm Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98817
No. of Positions
4Positions
For Use With
Molex NSCC Series 98897-1109, 98897-1119, 98897-1129 & & FCI SICMA Series 1.5mm Socket Contacts
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
