Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50R7432
Product RangePremo-Flex 98266 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.830 |
| 25+ | $2.660 |
| 50+ | $2.580 |
| 100+ | $2.460 |
| 250+ | $2.080 |
| 500+ | $1.860 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50R7432
Product RangePremo-Flex 98266 Series
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 98266-0122
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
