Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No94552-9008
Newark Part No.71AK8755
Product RangeMOX 94552 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.976 |
| 25+ | $0.940 |
| 50+ | $0.912 |
| 100+ | $0.885 |
| 250+ | $0.517 |
Price for:Each
Minimum: 10
Multiple: 10
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No94552-9008
Newark Part No.71AK8755
Product RangeMOX 94552 Series
Product RangeMOX 94552 Series
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithMolex MOX 98658 Series Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MOX 94552 Series
No. of Positions
8Positions
For Use With
Molex MOX 98658 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate