Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0079Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7505
Product RangeGWconnect 93604 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
Price for:Each
Minimum: 1
Multiple: 1
$49.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0079Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7505
Product RangeGWconnect 93604 Series
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric70mm
External Width - Metric165mm
External Depth - Metric45mm
IP RatingIP66, IP69
IP RatingIP66, IP69
Body ColorGrey
NEMA RatingNEMA ICS 5, 250
External Height - Imperial2.76"
External Width - Imperial6.5"
External Depth - Imperial1.77"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
70mm
External Depth - Metric
45mm
IP Rating
IP66, IP69
NEMA Rating
NEMA ICS 5, 250
External Width - Imperial
6.5"
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
165mm
IP Rating
IP66, IP69
Body Color
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.77"
SVHC
To Be Advised
Alternatives for 93604-0079
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
