Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93601-0238
Newark Part No.83AK7484
Product RangeGWconnect 93601 Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 5+ | $15.660 |
| 10+ | $14.780 |
| 25+ | $13.930 |
| 50+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0238
Newark Part No.83AK7484
Product RangeGWconnect 93601 Series
Product RangeGWconnect 93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
GWconnect 93601 Series
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate