Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0400
Newark Part No.83AK7463
Product RangeGWconnect 93600 Series
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.730 |
| 25+ | $1.660 |
| 50+ | $1.640 |
| 100+ | $1.620 |
| 250+ | $1.560 |
| 500+ | $1.420 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 10
Multiple: 10
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0400
Newark Part No.83AK7463
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min5mm
Cable Diameter Max10mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Grey
Cable Diameter Max
10mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate