
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 92315-1210Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 57R3555 |
| Product Range | Picoflex OTS 92315 Series |
| Also Known As | GTIN UPC EAN: 800754010313 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.920 |
| 25+ | $1.840 |
| 50+ | $1.800 |
| 100+ | $1.730 |
| 250+ | $1.570 |
| 500+ | $1.420 |
| 2500+ | $1.140 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 92315-1210Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 57R3555 |
| Product Range | Picoflex OTS 92315 Series |
| Also Known As | GTIN UPC EAN: 800754010313 |
| Technical Datasheet | |
| Connector to Connector | PF50 Receptacle to PF50 Receptacle |
| No. of Positions | 12Positions |
| Cable Length - Imperial | 3.9" |
| Cable Length - Metric | 100mm |
| Connector Pitch | 1.27mm |
| Product Range | Picoflex OTS 92315 Series |
| Cable Assembly Type | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 92315-1210 is a 100mm 12-way natural Picoflex® Ribbon Cable with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Technical Specifications
| Connector to Connector | PF50 Receptacle to PF50 Receptacle |
|---|---|
| Cable Length - Imperial | 3.9" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | - |
| No. of Positions | 12Positions |
|---|---|
| Cable Length - Metric | 100mm |
| Product Range | Picoflex OTS 92315 Series |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 92315-1210
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
