Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0808Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK3620
Product RangePicoflex OTS 92315 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 100+ | $2.580 |
| 250+ | $2.360 |
| 500+ | $2.200 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0808Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82AK3620
Product RangePicoflex OTS 92315 Series
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions8Positions
Cable Length - Imperial3.2"
Cable Length - Metric80mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
3.2"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
8Positions
Cable Length - Metric
80mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 92315-0808
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
