Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0632Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AJ7628
Product RangePicoflex OTS 92315 Series
Your Part Number
2,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.810 |
| 25+ | $2.720 |
| 50+ | $2.620 |
| 100+ | $2.530 |
| 250+ | $2.310 |
| 500+ | $2.160 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 10
Multiple: 10
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0632Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AJ7628
Product RangePicoflex OTS 92315 Series
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions6Positions
Cable Length - Imperial12.6"
Cable Length - Metric320mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
12.6"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Positions
Cable Length - Metric
320mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 92315-0632
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
