Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0607Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57R3540
Product RangePicoflex 92315 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.468 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0607Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57R3540
Product RangePicoflex 92315 Series
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions6Positions
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
2.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Positions
Cable Length - Metric
70mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 92315-0607
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
