Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0420Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T4946
Product RangePicoflex 92315 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.760 |
| 25+ | $1.700 |
| 50+ | $1.640 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.370 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 10
Multiple: 10
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0420Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T4946
Product RangePicoflex 92315 Series
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions4Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
200mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 92315-0420
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
