Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No91999-0499Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8698
Product Range91999 Series
Your Part Number
6,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.987 |
| 50+ | $0.936 |
| 100+ | $0.884 |
| 250+ | $0.871 |
| 500+ | $0.808 |
| 1000+ | $0.714 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No91999-0499Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8698
Product Range91999 Series
No. of Contacts2Contacts
Product Range91999 Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing5mm
Contact GenderTab
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Silver
No. of Rows
1Rows
Product Range
91999 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
