Print Page
Image is for illustrative purposes only. Please refer to product description.

1,098 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 80+ | $1.640 |
| 100+ | $1.570 |
| 250+ | $1.420 |
| 500+ | $1.310 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 80
Multiple: 80
$131.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90584-1320Copy
Newark Part No.25M6027
No. of Contacts20Contacts
Gender-
Connector TypeRectangular Power
Contact Termination Type-
Product Range-
Connector Mounting-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Connector Type
Rectangular Power
Product Range
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Gender
-
Contact Termination Type
-
Connector Mounting
-
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
