Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90584-1308Copy
Newark Part No.25M6021
Product RangePicoflex 90584 Series
Also Known AsGTIN UPC EAN: 800753662414
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $0.455 |
| 500+ | $0.416 |
| 1000+ | $0.370 |
Price for:Each
Minimum: 250
Multiple: 250
$113.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90584-1308Copy
Newark Part No.25M6021
Product RangePicoflex 90584 Series
Also Known AsGTIN UPC EAN: 800753662414
IDC Connector TypeBoard In Connector
Contact GenderFemale
Pitch Spacing1.27mm
No. of Contacts8Contacts
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangePicoflex 90584 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
Applications
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
Contact Plating
Tin Plated Contacts
Product Range
Picoflex 90584 Series
Contact Gender
Female
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 90584-1308
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
