Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH6547
Product RangeC-Grid III 90160
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.790 |
| 25+ | $4.530 |
| 50+ | $4.270 |
| 100+ | $4.030 |
| 250+ | $3.710 |
| 500+ | $3.500 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH6547
Product RangeC-Grid III 90160
Product RangeC-Grid III 90160
No. of Contacts40Contacts
No. of Positions40Positions
Pitch Spacing2.54mm
Contact Termination TypeCrimp
For Use With90119 Crimp Terminal
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90160
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
For Use With
90119 Crimp Terminal
Contact Plating
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Receptacle
No. of Positions
40Positions
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Material
-
Alternatives for 90160-0140
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
