Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90160-0116
Newark Part No.60H4880
Product RangeC-Grid III 90160
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.300 | $0.157 |
| 10+ | $1.150 | $0.157 |
| 25+ | $1.110 | $0.157 |
| 50+ | $1.070 | $0.157 |
| 100+ | $1.020 | $0.157 |
| 250+ | $0.944 | $0.157 |
| 500+ | $0.863 | $0.157 |
| 1000+ | $0.767 | $0.157 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0116
Newark Part No.60H4880
Product RangeC-Grid III 90160
Technical Datasheet
Product RangeC-Grid III 90160
No. of Positions16Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
C-Grid III 90160
Gender
Receptacle
For Use With
90119 Crimp Terminal
No. of Positions
16Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability