Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0114
Newark Part No.85AJ8683
Product RangeC-Grid III 90160 Series
Your Part Number
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.876 |
| 25+ | $0.836 |
| 50+ | $0.823 |
| 100+ | $0.810 |
| 250+ | $0.768 |
| 500+ | $0.736 |
| 1000+ | $0.701 |
Price for:Each
Minimum: 10
Multiple: 10
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0114
Newark Part No.85AJ8683
Product RangeC-Grid III 90160 Series
Technical Datasheet
Product RangeC-Grid III 90160 Series
No. of Positions14Positions
Pitch Spacing2.54mm
For Use WithMolex C-Grid III Crimp Terminal 90119, CGrid III Pre-Crimped Lead 797582022 , 797582023
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90160 Series
No. of Positions
14Positions
For Use With
Molex C-Grid III Crimp Terminal 90119, CGrid III Pre-Crimped Lead 797582022 , 797582023
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
