Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0142Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86H7896
Product RangeC-Grid III 90156 Series
Your Part Number
5,513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.375 |
| 25+ | $0.317 |
| 50+ | $0.310 |
| 100+ | $0.302 |
| 250+ | $0.281 |
| 500+ | $0.267 |
| 1000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0142Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86H7896
Product RangeC-Grid III 90156 Series
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions2Positions
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
2Positions
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
