Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90151-2150Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ8681
Product RangeC-Grid III 90151 Series
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $11.150 |
| 10+ | $10.130 |
| 25+ | $9.850 |
| 50+ | $9.560 |
| 100+ | $9.270 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90151-2150Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AJ8681
Product RangeC-Grid III 90151 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product RangeC-Grid III 90151 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating3A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
C-Grid III 90151 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Alternatives for 90151-2150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
