Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90143-0016
Newark Part No.01AH8826
Product RangeC-Grid III 90143
Your Part Number
Technical Datasheet
131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.768 |
| 25+ | $0.760 |
| 50+ | $0.753 |
| 100+ | $0.634 |
| 250+ | $0.629 |
| 500+ | $0.625 |
| 1000+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0016
Newark Part No.01AH8826
Product RangeC-Grid III 90143
Technical Datasheet
Product RangeC-Grid III 90143
No. of Positions16Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C-Grid III 90143
No. of Positions
16Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate