Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0010Copy
Newark Part No.25M5958
Product RangeC-Grid III 90143 Series
Also Known AsGTIN UPC EAN: 800753655126
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 10+ | $0.767 |
| 25+ | $0.684 |
| 50+ | $0.667 |
| 100+ | $0.651 |
| 250+ | $0.611 |
| 500+ | $0.581 |
| 1000+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0010Copy
Newark Part No.25M5958
Product RangeC-Grid III 90143 Series
Also Known AsGTIN UPC EAN: 800753655126
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90143 Series 90119 Crimp Terminals
SVHCTriphenyl Phosphate
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
10Positions
For Use With
Molex C-Grid III 90143 Series 90119 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Technical Docs (3)
Alternatives for 90143-0010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
