Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0026Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91C3982
Product RangeC-Grid III 90142
Your Part Number
1,358 In Stock
2,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 25+ | $1.270 |
| 50+ | $1.230 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.925 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0026Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91C3982
Product RangeC-Grid III 90142
Product RangeC-Grid III 90142
No. of Positions26Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
26Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0026
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
