Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0014Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J6898
Product RangeC-Grid III 90142
Your Part Number
11,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.997 |
| 25+ | $0.959 |
| 50+ | $0.922 |
| 100+ | $0.885 |
| 250+ | $0.833 |
| 500+ | $0.779 |
| 1000+ | $0.663 |
Price for:Each
Minimum: 10
Multiple: 10
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0014Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J6898
Product RangeC-Grid III 90142
Product RangeC-Grid III 90142
No. of Positions14Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
14Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90142-0014
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
