Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90136-1203Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35M2415
Product RangeC-Grid III 90136
Your Part Number
6,358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.970 |
| 25+ | $1.910 |
| 50+ | $1.840 |
| 100+ | $1.780 |
| 250+ | $1.660 |
| 500+ | $1.530 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 10
Multiple: 10
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90136-1203Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35M2415
Product RangeC-Grid III 90136
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90136
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid III 90136
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90136-1203
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
