
| Quantity | Price |
|---|---|
| 25+ | $2.330 |
| 50+ | $2.190 |
| 100+ | $2.050 |
| 250+ | $2.030 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
Product Information
Product Overview
The 90131-0765 is a 10-circuit 2-row 2.54mm pitch C-Grid III™ vertical header with gold-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- Current rating per contact is 3A
- Voltage rating is 350V
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Signal
2Rows
Through Hole Straight
-
Gold Plated Contacts
No SVHC (17-Jan-2023)
2.54mm
10Contacts
C-Grid III 90131 Series
Brass
-
Alternatives for 90131-0765
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
