Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90120-0121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM4536
Product RangeC-Grid III 90120
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.659 |
| 25+ | $0.634 |
| 50+ | $0.609 |
| 100+ | $0.584 |
| 250+ | $0.551 |
| 500+ | $0.515 |
| 1000+ | $0.438 |
Price for:Each
Minimum: 10
Multiple: 10
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM4536
Product RangeC-Grid III 90120
Connector SystemsSignal
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
-
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90120-0121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
