Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90119-0110Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel67X3451 Cut Tape86T5229 |
| Product Range | C-Grid III 90119 Series |
| Your Part Number | |
| Technical Datasheet |
155,500 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.250 |
| 25+ | $0.245 |
| 50+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.099 |
| 40000+ | $0.096 |
| 80000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90119-0110Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel67X3451 Cut Tape86T5229 |
| Product Range | C-Grid III 90119 Series |
| Technical Datasheet | |
| Product Range | C-Grid III 90119 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | C-Grid III 90119 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 90119-0110
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
