Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6820Copy
Newark Part No.92AJ7882
Product RangeMMCX 89761 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 5+ | $17.860 |
| 10+ | $17.100 |
| 25+ | $16.850 |
| 50+ | $16.600 |
| 100+ | $16.410 |
| 250+ | $16.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6820Copy
Newark Part No.92AJ7882
Product RangeMMCX 89761 Series
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket Color-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
152.4mm
Connector Type A
MMCX
Impedance
50ohm
Product Range
MMCX 89761 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG-316
Connector Type B
SMA Bulkhead Socket
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
